


0151660951 | |
|---|---|
DigiKey Part Number | 0151660951-ND |
Manufacturer | |
Manufacturer Product Number | 0151660951 |
Description | CABLE FFC/FPC 25POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660951 Models |
Category | Number of Conductors 25 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,76100 € | 17,61 € |
| 25 | 1,65120 € | 41,28 € |
| 50 | 1,57220 € | 78,61 € |
| 100 | 1,49710 € | 149,71 € |
| 250 | 1,40328 € | 350,82 € |
| 500 | 1,33628 € | 668,14 € |
| 1.000 | 1,27251 € | 1.272,51 € |
| 3.000 | 1,17765 € | 3.532,95 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |



