


0151660945 | |
|---|---|
DigiKey Part Number | 0151660945-ND |
Manufacturer | |
Manufacturer Product Number | 0151660945 |
Description | CABLE FFC/FPC 25POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660945 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 25 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,04000 € | 10,40 € |
| 25 | 0,97480 € | 24,37 € |
| 50 | 0,92840 € | 46,42 € |
| 100 | 0,88400 € | 88,40 € |
| 250 | 0,82860 € | 207,15 € |
| 500 | 0,78902 € | 394,51 € |
| 1.000 | 0,75135 € | 751,35 € |
| 3.000 | 0,69532 € | 2.085,96 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |




