


0151660944 | |
|---|---|
DigiKey Part Number | 0151660944-ND |
Manufacturer | |
Manufacturer Product Number | 0151660944 |
Description | CABLE FFC/FPC 25POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660944 Models |
Category | Number of Conductors 25 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,67600 € | 16,76 € |
| 25 | 1,57080 € | 39,27 € |
| 50 | 1,49600 € | 74,80 € |
| 100 | 1,42440 € | 142,44 € |
| 250 | 1,33524 € | 333,81 € |
| 500 | 1,27148 € | 635,74 € |
| 1.000 | 1,21081 € | 1.210,81 € |
| 3.000 | 1,12055 € | 3.361,65 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |



