10 Position FFC, FPC Cable 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.020" (0.50mm)
Molex Premo Flex Cable Jumpers

0151660609

DigiKey Part Number
0151660609-ND
Manufacturer
Manufacturer Product Number
0151660609
Description
CABLE FFC/FPC 10POS 0.5MM
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length - Exposed Ends
0.157" (4.00mm)
Packaging
Bag
Termination Style
Top on Both Sides, Backers on Both Sides
Part Status
Obsolete
Base Product Number
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.