0151660604 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 44
Unit Price: 2,67000 €
Datasheet
18 Position FFC, FPC Cable 0.020" (0.50mm) 1.970" (50.04mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position FFC, FPC Cable 0.020" (0.50mm) 1.970" (50.04mm)
Molex Premo Flex Cable Jumpers

0151660604

DigiKey Part Number
0151660604-ND
Manufacturer
Manufacturer Product Number
0151660604
Description
CABLE FFC/FPC 18POS 0.5MM 1.97"
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.020" (0.50mm) 1.970" (50.04mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
18
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.970" (50.04mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
687618050002Würth Elektronik44732-3563-ND2,67000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes