


0151660439 | |
|---|---|
DigiKey Part Number | WM11425-ND |
Manufacturer | |
Manufacturer Product Number | 0151660439 |
Description | CABLE FFC/FPC 40POS 0.5MM 8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660439 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,78400 € | 27,84 € |
| 25 | 2,60920 € | 65,23 € |
| 50 | 2,48480 € | 124,24 € |
| 100 | 2,36600 € | 236,60 € |
| 250 | 2,21788 € | 554,47 € |
| 500 | 2,11204 € | 1.056,02 € |
| 1.000 | 2,01128 € | 2.011,28 € |
| 3.000 | 1,86141 € | 5.584,23 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |






