Similar



0151660434 | |
|---|---|
DigiKey Part Number | 0151660434-ND |
Manufacturer | |
Manufacturer Product Number | 0151660434 |
Description | CABLE FFC/FPC 40POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660434 Models |
Category | Number of Conductors 40 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-40-D-0127-A-4-06-4-T | GCT | 0 | 2073-05-40-D-0127-A-4-06-4-T-ND | 0,76677 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,14500 € | 21,45 € |
| 25 | 2,01040 € | 50,26 € |
| 50 | 1,91420 € | 95,71 € |
| 100 | 1,82270 € | 182,27 € |
| 250 | 1,70856 € | 427,14 € |
| 500 | 1,62700 € | 813,50 € |
| 1.000 | 1,54937 € | 1.549,37 € |
| 3.000 | 1,43390 € | 4.301,70 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |







