0151660359 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: 0,63840 €
Datasheet
Position Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Cable
Molex Premo Flex Cable Jumpers

0151660359

DigiKey Part Number
0151660359-ND
Manufacturer
Manufacturer Product Number
0151660359
Description
CABLE FFC/FPC 34POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Cable
Datasheet
 Datasheet
EDA/CAD Models
0151660359 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,77300 €17,73 €
251,66120 €41,53 €
501,58200 €79,10 €
1001,50630 €150,63 €
2501,41196 €352,99 €
5001,34456 €672,28 €
1.0001,28041 €1.280,41 €
3.0001,18497 €3.554,91 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,47520 €