Position Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Cable
Molex Premo Flex Cable Jumpers

0151660270

DigiKey Part Number
0151660270-ND
Manufacturer
Manufacturer Product Number
0151660270
Description
CABLE FFC/FPC 24POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Cable
Datasheet
 Datasheet
EDA/CAD Models
0151660270 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,01000 €3,01 €
102,56000 €25,60 €
252,40000 €60,00 €
502,28520 €114,26 €
1002,17610 €217,61 €
2502,03988 €509,97 €
5001,94252 €971,26 €
1.0001,84984 €1.849,84 €
3.0001,71199 €5.135,97 €
Manufacturers Standard Package
Unit Price without VAT:3,01000 €
Unit Price with VAT:3,58190 €
Alternate Length
CABLE FFC/FPC 24POS 0.5MM 1.18"
In-Stock: 609
Unit Price: 2,18000 €
CABLE FFC/FPC 24POS 0.5MM 2"
In-Stock: 1810
Unit Price: 1,88000 €
CABLE FFC/FPC 24POS 0.5MM 3"
In-Stock: 0
Unit Price: 1,06002 €
CABLE FFC/FPC 24POS 0.5MM 4"
In-Stock: 476
Unit Price: 2,00000 €
CABLE FFC/FPC 24POS 0.5MM 5"
In-Stock: 725
Unit Price: 1,56000 €