


0151660265 | |
|---|---|
DigiKey Part Number | 0151660265-ND |
Manufacturer | |
Manufacturer Product Number | 0151660265 |
Description | CABLE FFC/FPC 24POS 0.5MM 9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660265 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 9.000" (228.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,21400 € | 22,14 € |
| 25 | 2,07560 € | 51,89 € |
| 50 | 1,97640 € | 98,82 € |
| 100 | 1,88200 € | 188,20 € |
| 250 | 1,76420 € | 441,05 € |
| 500 | 1,67998 € | 839,99 € |
| 1.000 | 1,59982 € | 1.599,82 € |
| 3.000 | 1,48059 € | 4.441,77 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |







