


0151660173 | |
|---|---|
DigiKey Part Number | 0151660173-ND |
Manufacturer | |
Manufacturer Product Number | 0151660173 |
Description | CABLE FFC/FPC 16POS 0.5MM 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Cable 0.020" (0.50mm) 7.008" (178.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660173 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.020" (0.50mm) | |
Length | 7.008" (178.00mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,02500 € | 10,25 € |
| 25 | 0,96120 € | 24,03 € |
| 50 | 0,91520 € | 45,76 € |
| 100 | 0,87140 € | 87,14 € |
| 250 | 0,81684 € | 204,21 € |
| 500 | 0,77780 € | 388,90 € |
| 1.000 | 0,74068 € | 740,68 € |
| 3.000 | 0,68546 € | 2.056,38 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |








