16 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Molex Premo Flex Cable Jumpers

0151660171

DigiKey Part Number
WM11322-ND
Manufacturer
Manufacturer Product Number
0151660171
Description
CABLE FFC/FPC 16POS 0.5MM 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660171 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.984" (152.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-16-A-0152-A-4-06-4-TGCT202073-05-16-A-0152-A-4-06-4-T-ND1,03000 €Similar
In-Stock: 285
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,88000 €2,88 €
102,45100 €24,51 €
252,29720 €57,43 €
502,18740 €109,37 €
1002,08280 €208,28 €
2501,95240 €488,10 €
5001,85922 €929,61 €
1.0001,77050 €1.770,50 €
3.0001,63856 €4.915,68 €
Manufacturers Standard Package
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,42720 €