


0151660136 | |
|---|---|
DigiKey Part Number | 0151660136-ND |
Manufacturer | |
Manufacturer Product Number | 0151660136 |
Description | CABLE FFC/FPC 12POS 0.5MM 10" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660136 Models |
Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-12-D-0254-A-4-06-4-T | GCT | 423 | 2073-05-12-D-0254-A-4-06-4-T-ND | 1,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,16700 € | 21,67 € |
| 25 | 2,03080 € | 50,77 € |
| 50 | 1,93380 € | 96,69 € |
| 100 | 1,84130 € | 184,13 € |
| 250 | 1,72600 € | 431,50 € |
| 500 | 1,64364 € | 821,82 € |
| 1.000 | 1,56520 € | 1.565,20 € |
| 3.000 | 1,44855 € | 4.345,65 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |






