


0151660116 | |
|---|---|
DigiKey Part Number | 0151660116-ND |
Manufacturer | |
Manufacturer Product Number | 0151660116 |
Description | CABLE FFC/FPC 10POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660116 Models |
Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,27400 € | 22,74 € |
| 25 | 2,13120 € | 53,28 € |
| 50 | 2,02940 € | 101,47 € |
| 100 | 1,93240 € | 193,24 € |
| 250 | 1,81132 € | 452,83 € |
| 500 | 1,72486 € | 862,43 € |
| 1.000 | 1,64257 € | 1.642,57 € |
| 3.000 | 1,52015 € | 4.560,45 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |




