


0151660078 | |
|---|---|
DigiKey Part Number | WM19585-ND |
Manufacturer | |
Manufacturer Product Number | 0151660078 |
Description | CABLE FFC/FPC 8POS 0.5MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660078 Models |
Category | Cable Type FFC, FPC |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.992" (76.00mm) |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,92100 € | 19,21 € |
| 25 | 1,80000 € | 45,00 € |
| 50 | 1,71400 € | 85,70 € |
| 100 | 1,63210 € | 163,21 € |
| 250 | 1,52984 € | 382,46 € |
| 500 | 1,45680 € | 728,40 € |
| 1.000 | 1,38729 € | 1.387,29 € |
| 3.000 | 1,28390 € | 3.851,70 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |





