


0151660076 | |
|---|---|
DigiKey Part Number | 0151660076-ND |
Manufacturer | |
Manufacturer Product Number | 0151660076 |
Description | CABLE FFC/FPC 8POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660076 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.020" (0.50mm) | |
Length | 2.008" (51.00mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,23800 € | 12,38 € |
| 25 | 1,15960 € | 28,99 € |
| 50 | 1,10440 € | 55,22 € |
| 100 | 1,05170 € | 105,17 € |
| 250 | 0,98576 € | 246,44 € |
| 500 | 0,93870 € | 469,35 € |
| 1.000 | 0,89389 € | 893,89 € |
| 3.000 | 0,86346 € | 2.590,38 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |





