


0151370803 | |
|---|---|
DigiKey Part Number | WM25327-ND |
Manufacturer | |
Manufacturer Product Number | 0151370803 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0151370803 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Friction Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,02000 € | 7,02 € |
| 10 | 5,97300 € | 59,73 € |
| 25 | 5,59840 € | 139,96 € |
| 50 | 5,33100 € | 266,55 € |
| 100 | 5,07650 € | 507,65 € |
| 250 | 4,75876 € | 1.189,69 € |
| 500 | 4,53178 € | 2.265,89 € |
| 1.000 | 4,31572 € | 4.315,72 € |
| Unit Price without VAT: | 7,02000 € |
|---|---|
| Unit Price with VAT: | 8,35380 € |

