


0151370703 | |
|---|---|
DigiKey Part Number | WM25324-ND |
Manufacturer | |
Manufacturer Product Number | 0151370703 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0151370703 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Friction Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,92800 € | 39,28 € |
| 25 | 3,68200 € | 92,05 € |
| 50 | 3,50620 € | 175,31 € |
| 100 | 3,33890 € | 333,89 € |
| 250 | 3,12992 € | 782,48 € |
| 500 | 2,98062 € | 1.490,31 € |
| 1.000 | 2,83847 € | 2.838,47 € |
| 2.500 | 2,66097 € | 6.652,42 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

