


0151370306 | |
|---|---|
DigiKey Part Number | WM25302-ND |
Manufacturer | |
Manufacturer Product Number | 0151370306 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151370306 Models |
Category | Length 1.97' (600.00mm) |
Manufacturer Molex | Features Friction Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 3,14500 € | 31,45 € |
| 25 | 2,94760 € | 73,69 € |
| 50 | 2,80680 € | 140,34 € |
| 100 | 2,67270 € | 267,27 € |
| 250 | 2,50536 € | 626,34 € |
| 500 | 2,38582 € | 1.192,91 € |
| 1.000 | 2,27202 € | 2.272,02 € |
| 2.500 | 2,12993 € | 5.324,82 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |

