


0151370205 | |
|---|---|
DigiKey Part Number | WM25295-ND |
Manufacturer | |
Manufacturer Product Number | 0151370205 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151370205 Models |
Category | Length 1.48' (450.00mm) |
Manufacturer Molex | Features Friction Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,21600 € | 32,16 € |
| 25 | 3,01440 € | 75,36 € |
| 50 | 2,87060 € | 143,53 € |
| 100 | 2,73360 € | 273,36 € |
| 250 | 2,56236 € | 640,59 € |
| 500 | 2,44008 € | 1.220,04 € |
| 1.000 | 2,32368 € | 2.323,68 € |
| 2.500 | 2,17835 € | 5.445,88 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

