
0151360801 | |
|---|---|
DigiKey Part Number | 0151360801-ND |
Manufacturer | |
Manufacturer Product Number | 0151360801 |
Description | MICROCLASP 8 CIRCUIT 100MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0151360801 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,17301 € | 8.346,02 € |
| Unit Price without VAT: | 4,17301 € |
|---|---|
| Unit Price with VAT: | 4,96588 € |

