
0151360701 | |
|---|---|
DigiKey Part Number | 0151360701-ND |
Manufacturer | |
Manufacturer Product Number | 0151360701 |
Description | MICROCLASP 7 CIRCUIT 100MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0151360701 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 7 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,14489 € | 6.289,78 € |
| Unit Price without VAT: | 3,14489 € |
|---|---|
| Unit Price with VAT: | 3,74242 € |









