
0151360700 | |
|---|---|
DigiKey Part Number | 0151360700-ND |
Manufacturer | |
Manufacturer Product Number | 0151360700 |
Description | MICROCLASP 7 CIRCUIT 50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0151360700 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 0.164' (50.00mm, 1.97") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 7 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,75243 € | 7.504,86 € |
| Unit Price without VAT: | 3,75243 € |
|---|---|
| Unit Price with VAT: | 4,46539 € |

