
0151360600 | |
|---|---|
DigiKey Part Number | 0151360600-ND |
Manufacturer | |
Manufacturer Product Number | 0151360600 |
Description | MICROCLASP 6 CIRCUIT 50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0151360600 Models |
Category | Length 0.164' (50.00mm, 1.97") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,34755 € | 6.695,10 € |
| Unit Price without VAT: | 3,34755 € |
|---|---|
| Unit Price with VAT: | 3,98358 € |

