
0151360503 | |
|---|---|
DigiKey Part Number | WM22843-ND |
Manufacturer | |
Manufacturer Product Number | 0151360503 |
Description | MICROCLASP 5 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0151360503 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,43500 € | 44,35 € |
| 25 | 4,15720 € | 103,93 € |
| 50 | 3,95840 € | 197,92 € |
| 100 | 3,76940 € | 376,94 € |
| 250 | 3,53340 € | 883,35 € |
| 500 | 3,36482 € | 1.682,41 € |
| 1.000 | 3,20434 € | 3.204,34 € |
| 2.500 | 3,00396 € | 7.509,90 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,21180 € |







