
0151330501 | |
|---|---|
DigiKey Part Number | WM16337-ND |
Manufacturer | |
Manufacturer Product Number | 0151330501 |
Description | PICO-CLASP 5 CIRCUIT 100MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0151330501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,47000 € | 34,70 € |
| 25 | 3,25280 € | 81,32 € |
| 50 | 3,09720 € | 154,86 € |
| 100 | 2,94940 € | 294,94 € |
| 250 | 2,76468 € | 691,17 € |
| 500 | 2,63274 € | 1.316,37 € |
| 1.000 | 2,50719 € | 2.507,19 € |
| 2.500 | 2,35038 € | 5.875,95 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |

