



0151321205 | |
|---|---|
DigiKey Part Number | 23-0151321205-ND |
Manufacturer | |
Manufacturer Product Number | 0151321205 |
Description | CABLE ASSY PICOLOCK 12 POS 450MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151321205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 € | 7,41 € |
| 10 | 6,29500 € | 62,95 € |
| 25 | 5,90120 € | 147,53 € |
| 50 | 5,61940 € | 280,97 € |
| 100 | 5,35110 € | 535,11 € |
| 250 | 5,01624 € | 1.254,06 € |
| 500 | 4,77700 € | 2.388,50 € |
| 1.000 | 4,54928 € | 4.549,28 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 8,81790 € |

