



0151321200 | |
|---|---|
DigiKey Part Number | WM16747-ND |
Manufacturer | |
Manufacturer Product Number | 0151321200 |
Description | CABLE ASSY PICOLOCK 12 POS 50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0151321200 Models |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 0.164' (50.00mm, 1.97") |
Series | Features Friction Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 12 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 4,92000 € | 49,20 € |
| 25 | 4,61160 € | 115,29 € |
| 50 | 4,39140 € | 219,57 € |
| 100 | 4,18180 € | 418,18 € |
| 250 | 3,92004 € | 980,01 € |
| 500 | 3,73304 € | 1.866,52 € |
| 1.000 | 3,55503 € | 3.555,03 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |


