



0151321005 | |
|---|---|
DigiKey Part Number | WM16745-ND |
Manufacturer | |
Manufacturer Product Number | 0151321005 |
Description | CABLE ASSY PICOLOCK 10 POS 450MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151321005 Models |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 1.48' (450.00mm) |
Series | Features Friction Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 10 | 5,27400 € | 52,74 € |
| 25 | 4,94320 € | 123,58 € |
| 50 | 4,70700 € | 235,35 € |
| 100 | 4,48240 € | 448,24 € |
| 250 | 4,20176 € | 1.050,44 € |
| 500 | 4,00136 € | 2.000,68 € |
| 1.000 | 3,81058 € | 3.810,58 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,38990 € |

