



0151320805 | |
|---|---|
DigiKey Part Number | WM16739-ND |
Manufacturer | |
Manufacturer Product Number | 0151320805 |
Description | CABLE ASSY PICOLOCK 8 POS 450MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151320805 Models |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 1.48' (450.00mm) |
Series | Features Friction Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 8 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,60000 € | 46,00 € |
| 25 | 4,31240 € | 107,81 € |
| 50 | 4,10640 € | 205,32 € |
| 100 | 3,91030 € | 391,03 € |
| 250 | 3,66556 € | 916,39 € |
| 500 | 3,49068 € | 1.745,34 € |
| 1.000 | 3,32424 € | 3.324,24 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |



