



0151320800 | |
|---|---|
DigiKey Part Number | WM16735-ND |
Manufacturer | |
Manufacturer Product Number | 0151320800 |
Description | CABLE ASSY PICOLOCK 8 POS 50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0151320800 Models |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 0.164' (50.00mm, 1.97") |
Series | Features Friction Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 8 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 4,28000 € | 42,80 € |
| 25 | 4,01200 € | 100,30 € |
| 50 | 3,82040 € | 191,02 € |
| 100 | 3,63790 € | 363,79 € |
| 250 | 3,41024 € | 852,56 € |
| 500 | 3,24756 € | 1.623,78 € |
| 1.000 | 3,09268 € | 3.092,68 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |


