



0151320703 | |
|---|---|
DigiKey Part Number | WM16732-ND |
Manufacturer | |
Manufacturer Product Number | 0151320703 |
Description | CABLE ASSY PICOLOCK 7 POS 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0151320703 Models |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Friction Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 7 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 4,39400 € | 43,94 € |
| 25 | 4,11880 € | 102,97 € |
| 50 | 3,92220 € | 196,11 € |
| 100 | 3,73490 € | 373,49 € |
| 250 | 3,50108 € | 875,27 € |
| 500 | 3,33408 € | 1.667,04 € |
| 1.000 | 3,17506 € | 3.175,06 € |
| 2.500 | 2,97653 € | 7.441,32 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |




