


0151310205 | |
|---|---|
DigiKey Part Number | WM16703-ND |
Manufacturer | |
Manufacturer Product Number | 0151310205 |
Description | CABLE-ASSY PICOLOCK 2 CIRCUIT 45 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.039" (1.00mm) |
Manufacturer Molex | Length 1.48' (450.00mm) |
Series | Features Friction Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,48500 € | 24,85 € |
| 25 | 2,32960 € | 58,24 € |
| 50 | 2,21840 € | 110,92 € |
| 100 | 2,11250 € | 211,25 € |
| 250 | 1,98016 € | 495,04 € |
| 500 | 1,88568 € | 942,84 € |
| 1.000 | 1,79572 € | 1.795,72 € |
| 2.500 | 1,68340 € | 4.208,50 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

