


0151310202 | |
|---|---|
DigiKey Part Number | WM16701-ND |
Manufacturer | |
Manufacturer Product Number | 0151310202 |
Description | CABLE-ASSY PICOLOCK 2 CIRCUIT 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0151310202 Models |
Category | Pitch - Connector 0.039" (1.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Features Friction Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,74300 € | 27,43 € |
| 25 | 2,57120 € | 64,28 € |
| 50 | 2,44820 € | 122,41 € |
| 100 | 2,33130 € | 233,13 € |
| 250 | 2,18528 € | 546,32 € |
| 500 | 2,08100 € | 1.040,50 € |
| 1.000 | 1,98173 € | 1.981,73 € |
| 2.500 | 1,85776 € | 4.644,40 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

