



0151310201 | |
|---|---|
DigiKey Part Number | WM16700-ND |
Manufacturer | |
Manufacturer Product Number | 0151310201 |
Description | CABLE-ASSY PICOLOCK 2 CIRCUIT 10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0151310201 Models |
Category | Pitch - Connector 0.039" (1.00mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Features Friction Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,72200 € | 27,22 € |
| 25 | 2,55120 € | 63,78 € |
| 50 | 2,42940 € | 121,47 € |
| 100 | 2,31330 € | 231,33 € |
| 250 | 2,16836 € | 542,09 € |
| 500 | 2,06490 € | 1.032,45 € |
| 1.000 | 1,96639 € | 1.966,39 € |
| 2.500 | 1,84339 € | 4.608,48 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |





