70 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151201367

DigiKey Part Number
900-0151201367-ND
Manufacturer
Manufacturer Product Number
0151201367
Description
CABLE FFC/FPC 70POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
70 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
70
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150201367Molex498900-0150201367-ND3,17000 €Parametric Equivalent
In-Stock: 480
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,64000 €4,64 €
103,94500 €39,45 €
253,69760 €92,44 €
503,52080 €176,04 €
1003,35280 €335,28 €
2503,16660 €791,65 €
Unit Price without VAT:4,64000 €
Unit Price with VAT:5,52160 €