
Category | Number of Conductors 59 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,29353 € | 2.293,53 € |
| Unit Price without VAT: | 2,29353 € |
|---|---|
| Unit Price with VAT: | 2,72930 € |



