
12.60048 | |
|---|---|
DigiKey Part Number | 4983-12.60048TR-ND - Tape & Reel (TR) 4983-12.60048CT-ND - Cut Tape (CT) 4983-12.60048DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60048 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±150ppm Crystal 12pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±150ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,49520 € | 12,38 € |
| 50 | 0,47480 € | 23,74 € |
| 100 | 0,45530 € | 45,53 € |
| 250 | 0,43056 € | 107,64 € |
| 500 | 0,41274 € | 206,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39566 € | 395,66 € |
| 2.000 | 0,37930 € | 758,60 € |
| 3.000 | 0,37005 € | 1.110,15 € |
| 5.000 | 0,35872 € | 1.793,60 € |
| 7.000 | 0,35144 € | 2.460,08 € |
| 10.000 | 0,34390 € | 3.439,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

