
0151200445 | |
|---|---|
DigiKey Part Number | 900-0151200445-ND |
Manufacturer | |
Manufacturer Product Number | 0151200445 |
Description | PREMOFLEX 0.5 XFLEX LGT 305 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200445 Models |
Category | Number of Conductors 40 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-40-A-0304-A-4-06-4-G | GCT | 459 | 2073-05-40-A-0304-A-4-06-4-G-ND | 2,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,60600 € | 46,06 € |
| 25 | 4,31800 € | 107,95 € |
| 50 | 4,11180 € | 205,59 € |
| 100 | 3,91550 € | 391,55 € |
| 250 | 3,67036 € | 917,59 € |
| 500 | 3,49526 € | 1.747,63 € |
| 1.000 | 3,32858 € | 3.328,58 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |







