
0151200335 | |
|---|---|
DigiKey Part Number | 900-0151200335-ND |
Manufacturer | |
Manufacturer Product Number | 0151200335 |
Description | PREMOFLEX 0.5 XFLEX LGT 305 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200335 Models |
Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-30-A-0304-A-4-06-4-G | GCT | 372 | 2073-05-30-A-0304-A-4-06-4-G-ND | 2,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,84000 € | 38,40 € |
| 25 | 3,59920 € | 89,98 € |
| 50 | 3,42720 € | 171,36 € |
| 100 | 3,26340 € | 326,34 € |
| 250 | 3,05912 € | 764,78 € |
| 500 | 2,91316 € | 1.456,58 € |
| 1.000 | 2,77423 € | 2.774,23 € |
| 3.000 | 2,56755 € | 7.702,65 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |









