
0151200313 | |
|---|---|
DigiKey Part Number | 900-0151200313-ND |
Manufacturer | |
Manufacturer Product Number | 0151200313 |
Description | PREMOFLEX 0.5 XFLEX LGT 305 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200313 Models |
Category | Number of Conductors 28 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,63200 € | 36,32 € |
| 25 | 3,40400 € | 85,10 € |
| 50 | 3,24160 € | 162,08 € |
| 100 | 3,08680 € | 308,68 € |
| 250 | 2,89348 € | 723,37 € |
| 500 | 2,75540 € | 1.377,70 € |
| 1.000 | 2,62398 € | 2.623,98 € |
| 3.000 | 2,42848 € | 7.285,44 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |









