
0151200225 | |
|---|---|
DigiKey Part Number | 900-0151200225-ND |
Manufacturer | |
Manufacturer Product Number | 0151200225 |
Description | PREMOFLEX 0.5 XFLEX LGT 305 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200225 Models |
Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-20-A-0304-A-4-06-4-G | GCT | 479 | 2073-05-20-A-0304-A-4-06-4-G-ND | 2,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 3,33100 € | 33,31 € |
| 25 | 3,12200 € | 78,05 € |
| 50 | 2,97260 € | 148,63 € |
| 100 | 2,83080 € | 283,08 € |
| 250 | 2,65344 € | 663,36 € |
| 500 | 2,52686 € | 1.263,43 € |
| 1.000 | 2,40632 € | 2.406,32 € |
| 3.000 | 2,22702 € | 6.681,06 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |










