0150673210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,84837 €
Datasheet

Parametric Equivalent


Molex
In Stock: 101
Unit Price: 1,32000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,40283 €
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 0,49365 €
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 0,56392 €
Datasheet
10 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150673210

DigiKey Part Number
900-0150673210-ND
Manufacturer
Manufacturer Product Number
0150673210
Description
PREMO-FLEX 1.0 HBS LGT 305 TYPED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.039" (1.00mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,54050 €2.540,50 €
Manufacturers Standard Package
Unit Price without VAT:2,54050 €
Unit Price with VAT:3,02320 €