Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 15 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390846 | Molex | 369 | 900-0150390846-ND | 3,81000 € | Parametric Equivalent |
| 0151670846 | Molex | 0 | 0151670846-ND | 1,40950 € | Parametric Equivalent |
| 0152670846 | Molex | 0 | 0152670846-ND | 0,95899 € | Parametric Equivalent |
| 0982670846 | Molex | 0 | 0982670846-ND | 0,95899 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,44492 € | 2.444,92 € |
| Unit Price without VAT: | 2,44492 € |
|---|---|
| Unit Price with VAT: | 2,90945 € |





