Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390406 | Molex | 336 | 900-0150390406-ND | 2,63000 € | Parametric Equivalent |
| 0151670406 | Molex | 0 | 0151670406-ND | 1,13555 € | Parametric Equivalent |
| 0152670406 | Molex | 0 | 0152670406-ND | 1,46463 € | Parametric Equivalent |
| 0982670406 | Molex | 0 | 0982670406-ND | 1,53004 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,99732 € | 1.997,32 € |
| Unit Price without VAT: | 1,99732 € |
|---|---|
| Unit Price with VAT: | 2,37681 € |





