Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390274 | Molex | 470 | 900-0150390274-ND | 1,86000 € | Parametric Equivalent |
| 0151670274 | Molex | 0 | 0151670274-ND | 1,10783 € | Parametric Equivalent |
| 0152670274 | Molex | 4.175 | WM19627-ND | 1,94000 € | Parametric Equivalent |
| 0982670274 | Molex | 0 | 0982670274-ND | 1,15744 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,93146 € | 1.931,46 € |
| Unit Price without VAT: | 1,93146 € |
|---|---|
| Unit Price with VAT: | 2,29844 € |





