Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 8 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390230 | Molex | 496 | 900-0150390230-ND | 1,52000 € | Parametric Equivalent |
| 0151670230 | Molex | 0 | 0151670230-ND | 1,21369 € | Parametric Equivalent |
| 0152670230 | Molex | 2.866 | WM22892-ND | 1,77000 € | Parametric Equivalent |
| 0982670230 | Molex | 0 | 0982670230-ND | 1,04358 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31845 € | 1.318,45 € |
| Unit Price without VAT: | 1,31845 € |
|---|---|
| Unit Price with VAT: | 1,56896 € |





