Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390706 | Molex | 255 | 900-0150390706-ND | 1,36000 € | Parametric Equivalent |
| 0151670706 | Molex | 0 | 0151670706-ND | 1,21333 € | Parametric Equivalent |
| 0152670706 | Molex | 602 | 0152670706-ND | 1,53000 € | Parametric Equivalent |
| 0982670706 | Molex | 0 | 0982670706-ND | 0,89342 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,36383 € | 1.363,83 € |
| Unit Price without VAT: | 1,36383 € |
|---|---|
| Unit Price with VAT: | 1,62296 € |





