Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150670330 | Molex | 958 | 900-0150670330-ND | 3,15000 € | Parametric Equivalent |
| 0151670470 | Molex | 0 | WM19610-ND | 2,01000 € | Parametric Equivalent |
| 0152670470 | Molex | 230 | WM22900-ND | 2,13000 € | Parametric Equivalent |
| 0982670470 | Molex | 0 | 0982670470-ND | 1,53004 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,94478 € | 1.944,78 € |
| Unit Price without VAT: | 1,94478 € |
|---|---|
| Unit Price with VAT: | 2,31429 € |





