Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 14 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150670314 | Molex | 1.000 | 900-0150670314-ND | 2,62000 € | Parametric Equivalent |
| 0151670294 | Molex | 186 | WM22872-ND | 1,73000 € | Parametric Equivalent |
| 0152670294 | Molex | 747 | WM22896-ND | 2,01000 € | Parametric Equivalent |
| 0982670294 | Molex | 0 | 0982670294-ND | 1,20597 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,60948 € | 1.609,48 € |
| Unit Price without VAT: | 1,60948 € |
|---|---|
| Unit Price with VAT: | 1,91528 € |





